LTC2850MPMS8 vs LTC2850IS8#PBF feature comparison

LTC2850MPMS8 Linear Technology

Buy Now Datasheet

LTC2850IS8#PBF Linear Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code MSOP SOIC
Package Description TSSOP, TSSOP8,.19 0.150 INCH, LEAD FREE, PLASTIC, SOP-8
Pin Count 8 8
Manufacturer Package Code MS8 S8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 1 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-485-A; TIA-485-A; EIA-422 EIA-485-A; TIA-485-A; EIA-422
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 3 mm 4.9025 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Out Swing-Min 1.5 V 2 V
Output Low Current-Max 0.004 A 0.004 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP8,.19 SOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 70 ns 70 ns
Receiver Number of Bits 1 1
Seated Height-Max 1.1 mm 1.752 mm
Supply Current-Max 1 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 50 ns 50 ns
Width 3 mm 3.899 mm
Base Number Matches 2 2
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare LTC2850MPMS8 with alternatives

Compare LTC2850IS8#PBF with alternatives