LTC2850CS8 vs SP3078EMN-L/TR feature comparison

LTC2850CS8 Linear Technology

Buy Now Datasheet

SP3078EMN-L/TR Sipex Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP SIPEX CORP
Part Package Code SOIC
Package Description SOP, SOP8,.25 LEAD FREE, MO-012AA, SOIC-8
Pin Count 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 1 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-485-A; TIA-485-A EIA-422; EIA-485; TIA-485
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9025 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Out Swing-Min 2 V 1.5 V
Output Low Current-Max 0.004 A 0.001 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 70 ns 75 ns
Receiver Number of Bits 1 1
Seated Height-Max 1.752 mm 1.75 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 50 ns 50 ns
Width 3.899 mm 3.9 mm
Base Number Matches 2 3
Peak Reflow Temperature (Cel) 260
Supply Current-Max 1.5 mA
Time@Peak Reflow Temperature-Max (s) 40

Compare LTC2850CS8 with alternatives