LTC2845IG vs MAX3173CAI+ feature comparison

LTC2845IG Linear Technology

Buy Now Datasheet

MAX3173CAI+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP MAXIM INTEGRATED PRODUCTS INC
Part Package Code SSOP SSOP
Package Description SSOP, SSOP36,.3 5.30 MM, 0.65 MM PITCH, SSOP-28
Pin Count 36 28
Manufacturer Package Code G
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 5 3
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; V.10; V.11; V.28; V.35; V.36; X.21; EIA-422; EIA-423; EIA-449; EIA-530; EIA-530-A EIA-232; V.10; V.11; V.28; V.35; V.36; X.21; EIA-422; EIA-423; EIA-449; EIA-530; EIA-530-A
JESD-30 Code R-PDSO-G36 R-PDSO-G28
JESD-609 Code e0 e3
Length 12.8 mm 10.2 mm
Moisture Sensitivity Level 1 1
Number of Functions 5 3
Number of Terminals 36 28
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Out Swing-Min 5 V
Output Low Current-Max 0.0016 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP36,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 500 ns 120 ns
Receiver Number of Bits 5 3
Seated Height-Max 2 mm 1.99 mm
Supply Voltage-Nom 5 V 3.3 V
Supply Voltage1-Nom 8 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 2500 ns 80 ns
Width 5.3 mm 5.29 mm
Base Number Matches 4 4
Pbfree Code Yes
Peak Reflow Temperature (Cel) 260
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Time@Peak Reflow Temperature-Max (s) 30

Compare LTC2845IG with alternatives

Compare MAX3173CAI+ with alternatives