LTC2453IDDB#TRPBF vs LTC2453IDDB#TRMPBF feature comparison

LTC2453IDDB#TRPBF Linear Technology

Buy Now Datasheet

LTC2453IDDB#TRMPBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code DFN DFN
Package Description 3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-8 3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-8
Pin Count 8 8
Manufacturer Package Code DDB DDB
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5.5 V 5.5 V
Analog Input Voltage-Min -5.5 V -5.5 V
Conversion Time-Max 23000 µs 23000 µs
Converter Type ADC, DELTA-SIGMA ADC, DELTA-SIGMA
JESD-30 Code R-PDSO-N8 R-PDSO-N8
JESD-609 Code e3 e3
Length 3 mm 3 mm
Linearity Error-Max (EL) 0.0153% 0.0153%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 1 1
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC8,.08,20 SOLCC8,.08,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Sample Rate 0.00006 MHz 0.00006 MHz
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 2 mm 2 mm
Base Number Matches 2 2

Compare LTC2453IDDB#TRPBF with alternatives

Compare LTC2453IDDB#TRMPBF with alternatives