Part Details for LTC2453IDDB#TRMPBF by Linear Technology
Overview of LTC2453IDDB#TRMPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC2453IDDB#TRMPBF
LTC2453IDDB#TRMPBF CAD Models
LTC2453IDDB#TRMPBF Part Data Attributes
|
LTC2453IDDB#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2453IDDB#TRMPBF
Linear Technology
LTC2453 - Ultra-Tiny, Differential, 16-Bit Delta Sigma ADC With I<sup>2</sup>C Interface; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DDB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | -5.5 V | |
Conversion Time-Max | 23000 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0153% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.00006 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC2453IDDB#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2453IDDB#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2453IDDB#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2453IDDB#TRPBF | LTC2453 - Ultra-Tiny, Differential, 16-Bit Delta Sigma ADC With I2C Interface; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2453IDDB#TRMPBF vs LTC2453IDDB#TRPBF |
LTC2453IDDB#PBF | Ultra-Tiny, Differential, 16-Bit ?S ADC With I2C Interface | Analog Devices Inc | LTC2453IDDB#TRMPBF vs LTC2453IDDB#PBF |
LTC2453CDDB#PBF | LTC2453 - Ultra-Tiny, Differential, 16-Bit Delta Sigma ADC With I2C Interface; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2453IDDB#TRMPBF vs LTC2453CDDB#PBF |
LTC2453CDDB#TRMPBF | LTC2453 - Ultra-Tiny, Differential, 16-Bit Delta Sigma ADC With I2C Interface; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2453IDDB#TRMPBF vs LTC2453CDDB#TRMPBF |
LTC2453CDDB#PBF | Ultra-Tiny, Differential, 16-Bit ?S ADC With I2C Interface | Analog Devices Inc | LTC2453IDDB#TRMPBF vs LTC2453CDDB#PBF |
LTC2453CDDB#TRMPBF | Ultra-Tiny, Differential, 16-Bit ∆Σ ADC With I2C Interface | Analog Devices Inc | LTC2453IDDB#TRMPBF vs LTC2453CDDB#TRMPBF |
LTC2453CDDB#TRPBF | Ultra-Tiny, Differential, 16-Bit ∆Σ ADC With I2C Interface | Analog Devices Inc | LTC2453IDDB#TRMPBF vs LTC2453CDDB#TRPBF |
LTC2453IDDB#TRMPBF | Ultra-Tiny, Differential, 16-Bit ∆Σ ADC With I2C Interface | Analog Devices Inc | LTC2453IDDB#TRMPBF vs LTC2453IDDB#TRMPBF |
LTC2453CDDB#TRPBF | LTC2453 - Ultra-Tiny, Differential, 16-Bit Delta Sigma ADC With I2C Interface; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2453IDDB#TRMPBF vs LTC2453CDDB#TRPBF |