LTC2435CGN#TRPBF vs LTC2435IGN#TRPBF feature comparison

LTC2435CGN#TRPBF Analog Devices Inc

Buy Now Datasheet

LTC2435IGN#TRPBF Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16
Pin Count 16 16
Manufacturer Package Code 05-08-1641 (GN16) GN
Reach Compliance Code compliant compliant
Analog Input Voltage-Max 2.75 V 2.75 V
Analog Input Voltage-Min 0.05 V 0.05 V
Conversion Time-Max 68300 µs 68300 µs
Converter Type ADC, DELTA-SIGMA ADC, DELTA-SIGMA
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e3
Length 4.8895 mm 4.8895 mm
Moisture Sensitivity Level 1 1
Number of Analog In Channels 1 1
Number of Bits 20 20
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP16,.25 SSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.899 mm 3.899 mm
Base Number Matches 2 2
Part Package Code SSOP
HTS Code 8542.39.00.01
Linearity Error-Max (EL) 0.002%
Technology CMOS

Compare LTC2435CGN#TRPBF with alternatives

Compare LTC2435IGN#TRPBF with alternatives