LTC2435CGN#TRPBF
vs
LTC2435-1IGN#TRPBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
0.150 INCH, LEAD FREE, PLASTIC, SSOP-16
0.150 INCH, LEAD FREE, PLASTIC, SSOP-16
Pin Count
16
16
Manufacturer Package Code
05-08-1641 (GN16)
GN
Reach Compliance Code
compliant
compliant
Analog Input Voltage-Max
2.75 V
2.75 V
Analog Input Voltage-Min
0.05 V
0.05 V
Conversion Time-Max
68300 µs
75000 µs
Converter Type
ADC, DELTA-SIGMA
ADC, DELTA-SIGMA
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e3
Length
4.8895 mm
4.8895 mm
Moisture Sensitivity Level
1
1
Number of Analog In Channels
1
1
Number of Bits
20
20
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP16,.25
SSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.899 mm
3.899 mm
Base Number Matches
2
2
Part Package Code
SSOP
HTS Code
8542.39.00.01
Linearity Error-Max (EL)
0.002%
Technology
CMOS
Compare LTC2435CGN#TRPBF with alternatives
Compare LTC2435-1IGN#TRPBF with alternatives