LTC2408CG#TRPBF
vs
ADS1241EG4
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
TEXAS INSTRUMENTS INC
Package Description
0.209 INCH, PLASTIC, SSOP-28
SSOP-28
Pin Count
28
28
Manufacturer Package Code
05-08-1640 (G28)
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Analog Devices
Texas Instruments
Analog Input Voltage-Max
6.1875 V
5.25 V
Analog Input Voltage-Min
-0.0125 V
-0.1 V
Conversion Time-Max
163200 µs
Converter Type
ADC, DELTA-SIGMA
ADC, DELTA-SIGMA
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e3
e4
Length
10.2 mm
10.2 mm
Linearity Error-Max (EL)
0.0015%
Moisture Sensitivity Level
1
2
Number of Analog In Channels
8
8
Number of Bits
24
24
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
2 mm
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
5.3 mm
5.3 mm
Base Number Matches
1
1
Part Package Code
SSOP
HTS Code
8542.39.00.01
Package Equivalence Code
SSOP28,.3
Sample Rate
0.000015 MHz
Supply Current-Max
0.675 mA
Supply Voltage-Min
2.7 V
Compare LTC2408CG#TRPBF with alternatives
Compare ADS1241EG4 with alternatives