LTC2408CG#TRPBF vs ADS1243IPWR feature comparison

LTC2408CG#TRPBF Linear Technology

Buy Now Datasheet

ADS1243IPWR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP TEXAS INSTRUMENTS INC
Part Package Code SSOP TSSOP
Package Description 0.209 INCH, PLASTIC, SSOP-28 TSSOP-20
Pin Count 28 20
Manufacturer Package Code G
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 6.1875 V 5.25 V
Analog Input Voltage-Min -0.0125 V
Conversion Time-Max 163200 µs
Converter Type ADC, DELTA-SIGMA ADC, DELTA-SIGMA
JESD-30 Code R-PDSO-G28 R-PDSO-G20
JESD-609 Code e3 e4
Length 10.2 mm 6.5 mm
Linearity Error-Max (EL) 0.0015%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 8 8
Number of Bits 24 24
Number of Functions 1 1
Number of Terminals 28 20
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 1.2 mm
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5.3 mm 4.4 mm
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Package Equivalence Code TSSOP20,.25
Sample Rate 0.000015 MHz
Supply Current-Max 1.325 mA
Supply Voltage-Min 2.7 V

Compare LTC2408CG#TRPBF with alternatives

Compare ADS1243IPWR with alternatives