LTC221CN vs ADG222KN/883B feature comparison

LTC221CN Analog Devices Inc

Buy Now Datasheet

ADG222KN/883B Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description DIP, DIP, DIP16,.3
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.04
Average Weight (mg) 1187.4
CO2e (mg) 14296.296
Category CO2 Kg 12.04
Compliance Temperature Grade Commercial: +0C to +70C
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 84
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1309-64-4, 7439-92-1
EFUP 50
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.01b
Additional Feature CAN ALSO OPERATE FROM SINGLE 5V SUPPLY
Analog IC - Other Type SPST
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 75 dB
On-state Resistance-Max (Ron) 90 Ω
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.937 mm
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-off Time-Max 300 ns
Switch-on Time-Max 400 ns
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 7.62 mm
Base Number Matches 2 1
Pbfree Code No
Normal Position NO
Output SEPARATE OUTPUT
Switching BREAK-BEFORE-MAKE

Compare LTC221CN with alternatives

Compare ADG222KN/883B with alternatives