LTC221CN vs ADG221KNZ feature comparison

LTC221CN Linear Technology

Buy Now Datasheet

ADG221KNZ Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP ROCHESTER ELECTRONICS INC
Part Package Code DIP DIP
Package Description DIP, DIP16,.3 DIP,
Pin Count 16 16
Manufacturer Package Code N
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
Additional Feature CAN ALSO OPERATE FROM SINGLE 5V SUPPLY
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 NOT APPLICABLE
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Normal Position NC
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 75 dB 80 dB
On-state Resistance-Max (Ron) 90 Ω 90 Ω
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 235 NOT APPLICABLE
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 3.937 mm 4.32 mm
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-off Time-Max 300 ns 250 ns
Switch-on Time-Max 400 ns 300 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 NOT APPLICABLE
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Pbfree Code Yes
Length 19.055 mm
On-state Resistance Match-Nom 5 Ω

Compare LTC221CN with alternatives

Compare ADG221KNZ with alternatives