LTC221CJ vs ADG221TQ feature comparison

LTC221CJ Linear Technology

Buy Now Datasheet

ADG221TQ Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code DIP DIP
Package Description CERAMIC, DIP-16 DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO OPERATE FROM SINGLE 5V SUPPLY
Analog IC - Other Type SPST SPST
JESD-30 Code R-GDIP-T16 R-GDIP-T16
JESD-609 Code e0 e0
Length 19.05 mm 19.495 mm
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Normal Position NC NC
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 75 dB 80 dB
On-state Resistance-Max (Ron) 90 Ω 90 Ω
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.572 mm
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-off Time-Max 300 ns 250 ns
Switch-on Time-Max 400 ns 300 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 4
On-state Resistance Match-Nom 5 Ω

Compare LTC221CJ with alternatives

Compare ADG221TQ with alternatives