LTC2058IMSE#PBF
vs
OPA2189IDGKT
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
MSOP-12
|
TSSOP,
|
Pin Count |
12
|
|
Manufacturer Package Code |
05-08-1666
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.33.00.01
|
|
Samacsys Manufacturer |
Analog Devices
|
Texas Instruments
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.0002 µA
|
0.01 µA
|
Bias Current-Max (IIB) @25C |
0.0001 µA
|
0.0003 µA
|
Common-mode Reject Ratio-Min |
118 dB
|
146 dB
|
Common-mode Reject Ratio-Nom |
150 dB
|
168 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
5 µV
|
5 µV
|
JESD-30 Code |
R-PDSO-G12
|
S-PDSO-G8
|
JESD-609 Code |
e3
|
e3
|
Length |
4.039 mm
|
3 mm
|
Low-Bias |
YES
|
YES
|
Low-Offset |
YES
|
YES
|
Micropower |
NO
|
NO
|
Neg Supply Voltage Limit-Max |
-20 V
|
-20 V
|
Neg Supply Voltage-Nom (Vsup) |
-2.5 V
|
|
Number of Functions |
2
|
2
|
Number of Terminals |
12
|
8
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HTSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Power |
NO
|
NO
|
Programmable Power |
NO
|
NO
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Slew Rate-Nom |
1.6 V/us
|
20 V/us
|
Supply Current-Max |
3.1 mA
|
3.6 mA
|
Supply Voltage Limit-Max |
20 V
|
20 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Unity Gain BW-Nom |
2500
|
14000
|
Voltage Gain-Min |
1000000
|
10000000
|
Wideband |
NO
|
NO
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
1
|
1
|
Date Of Intro |
|
2017-08-12
|
Moisture Sensitivity Level |
|
2
|
Package Equivalence Code |
|
TSSOP8,.19
|
Packing Method |
|
TR, 13 INCH
|
|
|
|
Compare LTC2058IMSE#PBF with alternatives
Compare OPA2189IDGKT with alternatives