OPA2189IDGKT
vs
LTC2058HS8E#PBF
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ANALOG DEVICES INC
|
Package Description |
TSSOP,
|
SOP-8
|
Reach Compliance Code |
compliant
|
compliant
|
Date Of Intro |
2017-08-12
|
|
Samacsys Manufacturer |
Texas Instruments
|
Analog Devices
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Average Bias Current-Max (IIB) |
0.01 µA
|
0.0045 µA
|
Bias Current-Max (IIB) @25C |
0.0003 µA
|
|
Common-mode Reject Ratio-Min |
146 dB
|
|
Common-mode Reject Ratio-Nom |
168 dB
|
150 dB
|
Frequency Compensation |
YES
|
|
Input Offset Voltage-Max |
5 µV
|
5 µV
|
JESD-30 Code |
S-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e3
|
Length |
3 mm
|
4.9025 mm
|
Low-Bias |
YES
|
|
Low-Offset |
YES
|
|
Micropower |
NO
|
|
Moisture Sensitivity Level |
2
|
|
Neg Supply Voltage Limit-Max |
-20 V
|
-20 V
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
HSOP
|
Package Equivalence Code |
TSSOP8,.19
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Packing Method |
TR, 13 INCH
|
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Power |
NO
|
|
Programmable Power |
NO
|
|
Seated Height-Max |
1.1 mm
|
1.752 mm
|
Slew Rate-Nom |
20 V/us
|
1.6 V/us
|
Supply Current-Max |
3.6 mA
|
|
Supply Voltage Limit-Max |
20 V
|
20 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Unity Gain BW-Nom |
14000
|
2500
|
Voltage Gain-Min |
10000000
|
|
Wideband |
NO
|
|
Width |
3 mm
|
3.899 mm
|
Base Number Matches |
1
|
1
|
Pin Count |
|
8
|
Manufacturer Package Code |
|
05-08-1857
|
HTS Code |
|
8542.33.00.01
|
Neg Supply Voltage-Nom (Vsup) |
|
-2.5 V
|
Supply Voltage-Nom (Vsup) |
|
2.5 V
|
Technology |
|
CMOS
|
|
|
|
Compare OPA2189IDGKT with alternatives
Compare LTC2058HS8E#PBF with alternatives