LTC2057IMS#PBF
vs
LTC2057IS8#TRPBF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
MSOP
|
SOIC
|
Package Description |
LEAD FREE, PLASTIC, MSOP-10
|
0.150INCH, LEAD FREE, PLASTIC, SOIC-8
|
Pin Count |
10
|
8
|
Manufacturer Package Code |
MS
|
S8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
CHOPPER-STAB
|
CHOPPER-STAB
|
Average Bias Current-Max (IIB) |
0.00036 µA
|
0.00036 µA
|
Bias Current-Max (IIB) @25C |
0.0002 µA
|
0.0002 µA
|
Common-mode Reject Ratio-Nom |
150 dB
|
150 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
4.5 µV
|
4.5 µV
|
JESD-30 Code |
S-PDSO-G10
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e3
|
Length |
3 mm
|
4.903 mm
|
Low-Bias |
YES
|
YES
|
Low-Offset |
YES
|
YES
|
Micropower |
NO
|
NO
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage Limit-Max |
-20 V
|
-20 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SOP
|
Package Equivalence Code |
TSSOP10,.19,20
|
SOP8,.25
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power |
NO
|
NO
|
Programmable Power |
NO
|
NO
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
1.752 mm
|
Slew Rate-Nom |
0.45 V/us
|
0.45 V/us
|
Supply Current-Max |
1.65 mA
|
1.65 mA
|
Supply Voltage Limit-Max |
20 V
|
20 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Unity Gain BW-Nom |
1500
|
1500
|
Voltage Gain-Min |
708000
|
708000
|
Wideband |
NO
|
NO
|
Width |
3 mm
|
3.899 mm
|
Base Number Matches |
2
|
2
|
Packing Method |
|
TR
|
|
|
|
Compare LTC2057IMS#PBF with alternatives
Compare LTC2057IS8#TRPBF with alternatives