Part Details for LTC2057IMS#PBF by Linear Technology
Overview of LTC2057IMS#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2057IMS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC OPAMP ZRO-DRFT 1.5MHZ 10MSOP | 22700 |
|
$2.2610 / $3.3920 | Buy Now |
Part Details for LTC2057IMS#PBF
LTC2057IMS#PBF CAD Models
LTC2057IMS#PBF Part Data Attributes
|
LTC2057IMS#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2057IMS#PBF
Linear Technology
LTC2057/LTC2057HV - High Voltage, Low Noise Zero-Drift Operational Amplifier; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.00036 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 150 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4.5 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.45 V/us | |
Supply Current-Max | 1.65 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1500 | |
Voltage Gain-Min | 708000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for LTC2057IMS#PBF
This table gives cross-reference parts and alternative options found for LTC2057IMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2057IMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2057IMS#TRPBF | Analog Devices Inc | Check for Price | LTC2057IMS#TRPBF | LTC2057IMS#PBF vs LTC2057IMS#TRPBF |
LTC2057IMS#PBF | Analog Devices Inc | $2.1593 | LTC2057IMS#PBF | LTC2057IMS#PBF vs LTC2057IMS#PBF |
LTC2057HVIS8#PBF | Analog Devices Inc | $4.9982 | LTC2057HVIS8#PBF | LTC2057IMS#PBF vs LTC2057HVIS8#PBF |
LTC2057HVIS8#TRPBF | Linear Technology | Check for Price | LTC2057/LTC2057HV - High Voltage, Low Noise Zero-Drift Operational Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC2057IMS#PBF vs LTC2057HVIS8#TRPBF |
LTC2057IDD#TRPBF | Linear Technology | Check for Price | LTC2057/LTC2057HV - High Voltage, Low Noise Zero-Drift Operational Amplifier; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC2057IMS#PBF vs LTC2057IDD#TRPBF |
LTC2057HVIMS8#PBF | Linear Technology | Check for Price | LTC2057/LTC2057HV - High Voltage, Low Noise Zero-Drift Operational Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC2057IMS#PBF vs LTC2057HVIMS8#PBF |
LTC2057IS8#TRPBF | Analog Devices Inc | $2.5076 | LTC2057IS8#TRPBF | LTC2057IMS#PBF vs LTC2057IS8#TRPBF |
LTC2057HVIMS8#PBF | Analog Devices Inc | $4.4374 | LTC2057HVIMS8#PBF | LTC2057IMS#PBF vs LTC2057HVIMS8#PBF |
LTC2057HVIDD#TRPBF | Analog Devices Inc | Check for Price | LTC2057HVIDD#TRPBF | LTC2057IMS#PBF vs LTC2057HVIDD#TRPBF |
LTC2057HVIS8#TRPBF | Analog Devices Inc | Check for Price | LTC2057HVIS8#TRPBF | LTC2057IMS#PBF vs LTC2057HVIS8#TRPBF |