LTC2057HVIMS8#TRPBF vs LTC2057IDD#TRPBF feature comparison

LTC2057HVIMS8#TRPBF Analog Devices Inc

Buy Now Datasheet

LTC2057IDD#TRPBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description LEAD FREE, PLASTIC, MSOP-8 3MM X 3MM, LEAD FREE, PLASTIC, MO-229, DFN-8
Pin Count 8 8
Manufacturer Package Code 05-08-1660 05-08-1698
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.00036 µA 0.00036 µA
Common-mode Reject Ratio-Nom 150 dB 150 dB
Input Offset Voltage-Max 4.5 µV 4.5 µV
JESD-30 Code S-PDSO-G8 S-PDSO-N8
JESD-609 Code e3 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -32.5 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HVSON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.1 mm 0.8 mm
Slew Rate-Nom 0.45 V/us 0.45 V/us
Supply Voltage Limit-Max 32.5 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 1500 1500
Width 3 mm 3 mm
Base Number Matches 2 2

Compare LTC2057HVIMS8#TRPBF with alternatives

Compare LTC2057IDD#TRPBF with alternatives