LTC2057HVIMS8#TRPBF vs LTC2057HVIMS8#PBF feature comparison

LTC2057HVIMS8#TRPBF Analog Devices Inc

Buy Now Datasheet

LTC2057HVIMS8#PBF Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description LEAD FREE, PLASTIC, MSOP-8 LEAD FREE, PLASTIC, MSOP-8
Pin Count 8 8
Manufacturer Package Code 05-08-1660 S8
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.00036 µA 0.00036 µA
Common-mode Reject Ratio-Nom 150 dB 150 dB
Input Offset Voltage-Max 4.5 µV 4.5 µV
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -32.5 V -32.5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.1 mm 1.1 mm
Slew Rate-Nom 0.45 V/us 0.45 V/us
Supply Voltage Limit-Max 32.5 V 32.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 1500 1500
Width 3 mm 3 mm
Base Number Matches 2 2
Part Package Code SOIC
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture CHOPPER-STAB
Bias Current-Max (IIB) @25C 0.0002 µA
Frequency Compensation YES
Low-Bias YES
Low-Offset YES
Micropower NO
Package Equivalence Code TSSOP8,.19
Power NO
Programmable Power NO
Qualification Status Not Qualified
Supply Current-Max 1.73 mA
Voltage Gain-Min 708000
Wideband NO

Compare LTC2057HVIMS8#TRPBF with alternatives

Compare LTC2057HVIMS8#PBF with alternatives