LTC2055HDD#TRPBF
vs
LTC2055CMS8#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8
Pin Count
8
8
Manufacturer Package Code
05-08-1698
MS8
Reach Compliance Code
compliant
compliant
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.003 µA
0.00015 µA
Common-mode Reject Ratio-Nom
130 dB
130 dB
Input Offset Voltage-Max
3 µV
3 µV
JESD-30 Code
S-PDSO-N8
S-PDSO-G8
JESD-609 Code
e3
e3
Length
3 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
TSSOP
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
1.1 mm
Slew Rate-Nom
0.5 V/us
0.5 V/us
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
500
500
Width
3 mm
3 mm
Base Number Matches
2
2
Part Package Code
MSOP
ECCN Code
EAR99
HTS Code
8542.33.00.01
Common-mode Reject Ratio-Min
115 dB
Input Offset Current-Max (IIO)
0.0003 µA
Low-Bias
YES
Low-Offset
YES
Micropower
YES
Package Equivalence Code
TSSOP8,.19
Supply Current-Max
0.15 mA
Voltage Gain-Min
120
Compare LTC2055HDD#TRPBF with alternatives
Compare LTC2055CMS8#PBF with alternatives