LTC2055CMS8#PBF
vs
LTC2055IDD#TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ANALOG DEVICES INC
Part Package Code
MSOP
Pin Count
8
Manufacturer Package Code
MS8
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.00015 µA
0.00015 µA
Common-mode Reject Ratio-Min
115 dB
Common-mode Reject Ratio-Nom
130 dB
130 dB
Input Offset Current-Max (IIO)
0.0003 µA
Input Offset Voltage-Max
3 µV
3 µV
JESD-30 Code
S-PDSO-G8
S-PDSO-N8
JESD-609 Code
e3
e0
Length
3 mm
3 mm
Low-Bias
YES
Low-Offset
YES
Micropower
YES
Moisture Sensitivity Level
1
1
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
HVSON
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
0.8 mm
Slew Rate-Nom
0.5 V/us
0.5 V/us
Supply Current-Max
0.15 mA
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
500
500
Voltage Gain-Min
120
Width
3 mm
3 mm
Base Number Matches
2
2
Package Description
HVSON,
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Packing Method
TR
Supply Voltage Limit-Max
7 V
Technology
CMOS
Compare LTC2055CMS8#PBF with alternatives
Compare LTC2055IDD#TR with alternatives