LTC2054HVCS5#PBF vs LTC2054HVCS5#TRM feature comparison

LTC2054HVCS5#PBF Analog Devices Inc

Buy Now Datasheet

LTC2054HVCS5#TRM Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description VSSOP, VSSOP, TSOP5/6,.11,37
Pin Count 5 5
Manufacturer Package Code 05-08-1635 S5
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.00015 µA 0.00015 µA
Common-mode Reject Ratio-Nom 130 dB 130 dB
Input Offset Voltage-Max 5 µV 5 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e0
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -6 V -6 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Slew Rate-Nom 0.5 V/us 0.5 V/us
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 500 500
Width 1.625 mm 1.625 mm
Base Number Matches 1 2
Part Package Code SOT
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture CHOPPER-STAB
Frequency Compensation YES
Low-Bias YES
Low-Offset YES
Micropower YES
Package Equivalence Code TSOP5/6,.11,37
Packing Method TAPE AND REEL
Supply Current-Max 0.21 mA
Voltage Gain-Min 1000000

Compare LTC2054HVCS5#PBF with alternatives

Compare LTC2054HVCS5#TRM with alternatives