LTC2053CDD vs LTC2053CMS8#30495 feature comparison

LTC2053CDD Analog Devices Inc

Buy Now Datasheet

LTC2053CMS8#30495 Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description 3 X 3 MM, 0.80 MM HEIGHT, PLASTIC, DFN-8 PLASTIC, MSOP-8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type INSTRUMENTATION AMPLIFIER INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB) 0.01 µA
Common-mode Reject Ratio-Min 105 dB
Input Offset Current-Max (IIO) 0.003 µA
Input Offset Voltage-Max 20 µV 10 µV
JESD-30 Code S-PDSO-N8 S-PDSO-G8
JESD-609 Code e0 e0
Length 3 mm 3 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -5.5 V
Neg Supply Voltage-Nom (Vsup) -5 V
Non-linearity-Max 0.001% 0.001%
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON TSSOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 1.1 mm
Slew Rate-Nom 0.2 V/us
Supply Voltage Limit-Max 5.5 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
Base Number Matches 2 1
Part Package Code MSOP
Pin Count 8

Compare LTC2053CDD with alternatives

Compare LTC2053CMS8#30495 with alternatives