LTC2053CMS8#30495 vs LTC2053HMS8 feature comparison

LTC2053CMS8#30495 Linear Technology

Buy Now Datasheet

LTC2053HMS8 Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code MSOP MSOP
Package Description PLASTIC, MSOP-8 PLASTIC, MSOP-8
Pin Count 8 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type INSTRUMENTATION AMPLIFIER INSTRUMENTATION AMPLIFIER
Input Offset Voltage-Max 10 µV 20 µV
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e0 e0
Length 3 mm 3 mm
Non-linearity-Max 0.001% 0.001%
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage Limit-Max 6 V 5.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
Base Number Matches 1 2
Manufacturer Package Code MS8
Average Bias Current-Max (IIB) 0.01 µA
Common-mode Reject Ratio-Min 90 dB
Input Offset Current-Max (IIO) 0.003 µA
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -5.5 V
Neg Supply Voltage-Nom (Vsup) -5 V
Package Equivalence Code TSSOP8,.19
Slew Rate-Nom 0.2 V/us
Supply Current-Max 1.3 mA
Technology CMOS

Compare LTC2053CMS8#30495 with alternatives

Compare LTC2053HMS8 with alternatives