LTC201ACN#PBF vs LTC222CN#PBF feature comparison

LTC201ACN#PBF Analog Devices Inc

Buy Now Datasheet

LTC222CN#PBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description 0.300 INCH, PLASTIC, DIP-16 PLASTIC, DIP-16
Pin Count 16 16
Manufacturer Package Code 05-08-1510 (N16) 05-08-1510 (N16)
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 75 dB 75 dB
On-state Resistance Match-Nom 3.25 Ω
On-state Resistance-Max (Ron) 125 Ω 90 Ω
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.937 mm 3.937 mm
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-off Time-Max 300 ns 300 ns
Switch-on Time-Max 400 ns 400 ns
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Additional Feature CAN ALSO OPERATE FROM SINGLE 5V SUPPLY

Compare LTC201ACN#PBF with alternatives

Compare LTC222CN#PBF with alternatives