LTC201ACN#PBF vs ADG608BRZ-REEL feature comparison

LTC201ACN#PBF Linear Technology

Buy Now Datasheet

ADG608BRZ-REEL Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP ROCHESTER ELECTRONICS INC
Part Package Code DIP SOIC
Package Description 0.300 INCH, PLASTIC, DIP-16 SOP,
Pin Count 16 16
Manufacturer Package Code N
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Analog IC - Other Type SPST SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDIP-T16 R-PDSO-G16
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Nom (Vsup) -15 V -5 V
Normal Position NC
Number of Channels 1 8
Number of Functions 4 1
Number of Terminals 16 16
Off-state Isolation-Nom 75 dB 85 dB
On-state Resistance Match-Nom 3.25 Ω 2 Ω
On-state Resistance-Max (Ron) 125 Ω 30 Ω
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 3.937 mm 1.75 mm
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount NO YES
Switch-off Time-Max 300 ns 75 ns
Switch-on Time-Max 400 ns 75 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS BICMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 7.62 mm 3.9 mm
Base Number Matches 2 2
Pbfree Code Yes
Additional Feature OPERATION WITH SINGLE 3V/5V ALSO POSSIBLE
Length 9.9 mm

Compare LTC201ACN#PBF with alternatives

Compare ADG608BRZ-REEL with alternatives