LTC201ACN#PBF
vs
HI9P0548-5Z96
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
INTERSIL CORP
Part Package Code
DIP
SOIC
Package Description
0.300 INCH, PLASTIC, DIP-16
SOP, SOP16,.25
Pin Count
16
16
Manufacturer Package Code
N
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDIP-T16
R-PDSO-G16
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
3
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Normal Position
NC
Number of Channels
1
8
Number of Functions
4
1
Number of Terminals
16
16
Off-state Isolation-Nom
75 dB
68 dB
On-state Resistance Match-Nom
3.25 Ω
126 Ω
On-state Resistance-Max (Ron)
125 Ω
1800 Ω
Operating Temperature-Max
70 °C
75 °C
Operating Temperature-Min
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP16,.3
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.937 mm
1.75 mm
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
YES
Switch-off Time-Max
300 ns
1000 ns
Switch-on Time-Max
400 ns
1000 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL EXTENDED
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
7.62 mm
3.9 mm
Base Number Matches
2
2
Pbfree Code
Yes
Factory Lead Time
26 Weeks
Additional Feature
OVERVOLTAGE PROTECTION
Length
9.9 mm
Signal Current-Max
0.02 A
Supply Current-Max (Isup)
2 mA
Compare LTC201ACN#PBF with alternatives
Compare HI9P0548-5Z96 with alternatives