LTC1992CMS8#TRPBF vs LTC1992IMS8#TRPBF feature comparison

LTC1992CMS8#TRPBF Linear Technology

Buy Now Datasheet

LTC1992IMS8#TRPBF Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code MSOP
Package Description LEAD FREE, PLASTIC, MSOP-8 LEAD FREE, PLASTIC, MSOP-8
Pin Count 8 8
Manufacturer Package Code MS8 05-08-1660
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.00025 µA 0.00025 µA
Common-mode Reject Ratio-Nom 90 dB 90 dB
Input Offset Voltage-Max 2500 µV 2500 µV
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Slew Rate-Nom 1.5 V/us 1.5 V/us
Supply Current-Max 1.5 mA
Supply Voltage Limit-Max 12 V 12 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 3000 3000
Width 3 mm 3 mm
Base Number Matches 2 2
Pbfree Code No
Samacsys Manufacturer Analog Devices

Compare LTC1992CMS8#TRPBF with alternatives

Compare LTC1992IMS8#TRPBF with alternatives