Part Details for LTC1992IMS8#TRPBF by Analog Devices Inc
Overview of LTC1992IMS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1992IMS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6481
|
Newark | Diff Amp, Msop-8, -40 To 85Deg C Rohs Compliant: Yes |Analog Devices LTC1992IMS8#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 988 |
|
$3.6400 / $6.4100 | Buy Now |
DISTI #
LTC1992IMS8#TRPBFCT-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4295 In Stock |
|
$3.3375 / $8.2400 | Buy Now |
DISTI #
584-LTC1992IMS8TRPBF
|
Mouser Electronics | Differential Amplifiers L Pwr, Fully Diff In/Out Amp/Drvr Fam RoHS: Compliant | 2350 |
|
$3.5000 / $6.4100 | Buy Now |
|
Analog Devices Inc | L Pwr, Fully Diff In/Out Amp/D Min Qty: 1 Package Multiple: 2500 | 18359 |
|
$3.3375 / $8.2400 | Buy Now |
|
Ameya Holding Limited | IC OPAMP DIFF 3.2MHZ RRO 8MSOP | 2604 |
|
RFQ | |
DISTI #
LTC1992IMS8TRPB
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.4500 / $3.5800 | Buy Now |
Part Details for LTC1992IMS8#TRPBF
LTC1992IMS8#TRPBF CAD Models
LTC1992IMS8#TRPBF Part Data Attributes
|
LTC1992IMS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1992IMS8#TRPBF
Analog Devices Inc
LTC1992IMS8#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00025 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Width | 3 mm |
Alternate Parts for LTC1992IMS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1992IMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1992IMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1992IMS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, PDSO8 | LTC1992IMS8#TRPBF vs LTC1992IMS8#TR |
LTC1992CMS8#TR | Linear Technology | Check for Price | LTC1992 Family - Low Power, Fully Differential Input/Output Amplifier/Driver Family; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1992IMS8#TRPBF vs LTC1992CMS8#TR |
LTC1992CMS8#TRPBF | Analog Devices Inc | $4.4144 | LTC1992CMS8#TRPBF | LTC1992IMS8#TRPBF vs LTC1992CMS8#TRPBF |
LTC1992CMS8#PBF | Linear Technology | Check for Price | LTC1992 Family - Low Power, Fully Differential Input/Output Amplifier/Driver Family; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1992IMS8#TRPBF vs LTC1992CMS8#PBF |
LTC1992CMS8#PBF | Analog Devices Inc | $3.5793 | LTC1992CMS8#PBF | LTC1992IMS8#TRPBF vs LTC1992CMS8#PBF |
LTC1992CMS8#TRPBF | Linear Technology | Check for Price | LTC1992 Family - Low Power, Fully Differential Input/Output Amplifier/Driver Family; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1992IMS8#TRPBF vs LTC1992CMS8#TRPBF |
LTC1992IMS8#TR | Linear Technology | Check for Price | LTC1992 Family - Low Power, Fully Differential Input/Output Amplifier/Driver Family; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1992IMS8#TRPBF vs LTC1992IMS8#TR |
LTC1992HMS8#TRPBF | Linear Technology | Check for Price | LTC1992 Family - Low Power, Fully Differential Input/Output Amplifier/Driver Family; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | LTC1992IMS8#TRPBF vs LTC1992HMS8#TRPBF |
LTC1992HMS8#TRPBF | Analog Devices Inc | Check for Price | LTC1992HMS8#TRPBF | LTC1992IMS8#TRPBF vs LTC1992HMS8#TRPBF |
LTC1992HMS8#PBF | Linear Technology | Check for Price | LTC1992 Family - Low Power, Fully Differential Input/Output Amplifier/Driver Family; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | LTC1992IMS8#TRPBF vs LTC1992HMS8#PBF |