LTC1967IMS8#TR
vs
ADVFC32KN
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
ROCHESTER ELECTRONICS INC
|
Part Package Code |
MSOP
|
DIP
|
Package Description |
TSSOP,
|
DIP,
|
Pin Count |
8
|
14
|
Manufacturer Package Code |
MS8
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Converter Type |
RMS TO DC CONVERTER
|
VOLTAGE TO FREQUENCY CONVERTER
|
JESD-30 Code |
S-PDSO-G8
|
R-PDIP-T14
|
JESD-609 Code |
e0
|
e0
|
Length |
3 mm
|
19.305 mm
|
Linearity Error-Max (EL) |
0.15%
|
0.2%
|
Moisture Sensitivity Level |
1
|
NOT APPLICABLE
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
14
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
DIP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
IN-LINE
|
Positive Input Voltage-Max |
5.5 V
|
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Seated Height-Max |
1.1 mm
|
5.33 mm
|
Supply Voltage-Max |
5.5 V
|
18 V
|
Supply Voltage-Min |
4.5 V
|
9 V
|
Supply Voltage-Nom |
5 V
|
15 V
|
Surface Mount |
YES
|
NO
|
Temperature Grade |
INDUSTRIAL
|
OTHER
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.65 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3 mm
|
7.62 mm
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Negative Input Voltage-Max |
|
-10 V
|
Negative Supply Voltage-Max |
|
-18 V
|
Negative Supply Voltage-Min |
|
-9 V
|
Negative Supply Voltage-Nom |
|
-15 V
|
Operating Frequency-Max |
|
0.5 MHz
|
Peak Reflow Temperature (Cel) |
|
NOT APPLICABLE
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT APPLICABLE
|
|
|
|
Compare LTC1967IMS8#TR with alternatives
Compare ADVFC32KN with alternatives