There are no models available for this part yet.
Overview of ADVFC32KN by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADVFC32KNZ | Analog Devices | IC, MONO V/F AND F/V CONV |
CAD Models for ADVFC32KN by Rochester Electronics LLC
Part Data Attributes for ADVFC32KN by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
Converter Type
|
VOLTAGE TO FREQUENCY CONVERTER
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e0
|
Length
|
19.305 mm
|
Linearity Error-Max (EL)
|
0.2%
|
Moisture Sensitivity Level
|
NOT APPLICABLE
|
Negative Input Voltage-Max
|
-10 V
|
Negative Supply Voltage-Max
|
-18 V
|
Negative Supply Voltage-Min
|
-9 V
|
Negative Supply Voltage-Nom
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Frequency-Max
|
0.5 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT APPLICABLE
|
Qualification Status
|
COMMERCIAL
|
Seated Height-Max
|
5.33 mm
|
Supply Voltage-Max
|
18 V
|
Supply Voltage-Min
|
9 V
|
Supply Voltage-Nom
|
15 V
|
Surface Mount
|
NO
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT APPLICABLE
|
Width
|
7.62 mm
|
Alternate Parts for ADVFC32KN
This table gives cross-reference parts and alternative options found for ADVFC32KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADVFC32KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADVFC32KNZ | VOLTAGE-FREQUENCY CONVERTER, 0.5 MHz, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | ADVFC32KN vs ADVFC32KNZ |
Related Parts for ADVFC32KN
-
VFC32KPAnalog Special Function Converters
-
SAF-C517A-LNMicrocontrollers
-
ADS1148IPWAnalog to Digital Converters
-
OP470EYOperational Amplifiers
-
LT1956IFESwitching Regulator or Controllers
-
AD565ATDDigital to Analog Converters
-
DG445DY-E3Multiplexers or Switches
-
ADXL343BCCZ-RL7Other Analog ICs
-
2SK2655-01RPower Field-Effect Transistors