LTC1798CS8-5#PBF vs LT1460GIZ-5#TRPBF feature comparison

LTC1798CS8-5#PBF Linear Technology

Buy Now Datasheet

LT1460GIZ-5#TRPBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code SOIC TO-92
Package Description 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 LEAD FREE, PLASTIC, TO-226, TO-92, 3 PIN
Pin Count 8 3
Manufacturer Package Code S8 Z
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 O-PBCY-W3
JESD-609 Code e3 e3
Length 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 3
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 5.0075 V 5.0125 V
Output Voltage-Min 4.9925 V 4.9875 V
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-92
Package Equivalence Code SOP8,.25 SIP3,.1
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 12.6 V 20 V
Surface Mount YES NO
Technology CMOS BIPOLAR
Temp Coef of Voltage-Max 40 ppm/°C 25 ppm/°C
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING WIRE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.15% 0.25%
Width 3.9 mm
Base Number Matches 1 2
Supply Voltage-Min (Vsup) 5.9 V
Supply Voltage-Nom (Vsup) 7.5 V

Compare LTC1798CS8-5#PBF with alternatives

Compare LT1460GIZ-5#TRPBF with alternatives