LTC1625IGN#TRPBF
vs
UC3874DWTR-1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
SOIC
Package Description
SSOP-16
GREEN, SOIC-18
Pin Count
16
18
Manufacturer Package Code
GN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Input Voltage-Max
36 V
36 V
Input Voltage-Min
3.7 V
12 V
Input Voltage-Nom
15 V
12 V
JESD-30 Code
R-PDSO-G16
R-PDSO-G18
JESD-609 Code
e3
Length
4.8895 mm
11.55 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
16
18
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2 A
1 A
Output Voltage-Max
36 V
Output Voltage-Min
1.19 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SOP
Package Equivalence Code
SSOP16,.25
SOP18,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.727 mm
2.65 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
PUSH-PULL
Switching Frequency-Max
165 kHz
300 kHz
Technology
CMOS
BIPOLAR
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
3.899 mm
7.5 mm
Base Number Matches
2
2
Pbfree Code
Yes
Control Technique
PULSE WIDTH MODULATION
Compare LTC1625IGN#TRPBF with alternatives
Compare UC3874DWTR-1 with alternatives