LTC1625IGN#TRPBF vs UC3874DW-1G4 feature comparison

LTC1625IGN#TRPBF Linear Technology

Buy Now Datasheet

UC3874DW-1G4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP TEXAS INSTRUMENTS INC
Part Package Code SSOP SOIC
Package Description SSOP-16 SOP, SOP18,.4
Pin Count 16 18
Manufacturer Package Code GN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Input Voltage-Max 36 V 36 V
Input Voltage-Min 3.7 V 12 V
Input Voltage-Nom 15 V 12 V
JESD-30 Code R-PDSO-G16 R-PDSO-G18
JESD-609 Code e3 e4
Length 4.8895 mm 11.55 mm
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Terminals 16 18
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Current-Max 2 A 1 A
Output Voltage-Max 36 V
Output Voltage-Min 1.19 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Equivalence Code SSOP16,.25 SOP18,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.727 mm 2.65 mm
Surface Mount YES YES
Switcher Configuration BUCK PUSH-PULL
Switching Frequency-Max 165 kHz 300 kHz
Technology CMOS BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.899 mm 7.5 mm
Base Number Matches 2 1
Pbfree Code Yes
Control Technique PULSE WIDTH MODULATION

Compare LTC1625IGN#TRPBF with alternatives

Compare UC3874DW-1G4 with alternatives