LTC1622IS8#PBF vs LTC1622CS8#TRPBF feature comparison

LTC1622IS8#PBF Linear Technology

Buy Now Datasheet

LTC1622CS8#TRPBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code SOIC SOIC
Package Description 0.150 INCH, PLASTIC, SO-8 0.150 INCH, PLASTIC, SO-8
Pin Count 8 8
Manufacturer Package Code S8 S8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Input Voltage-Max 10 V 10 V
Input Voltage-Min 2 V 2 V
Input Voltage-Nom 4.2 V 4.2 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -45 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 625 kHz 625 kHz
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9116 mm 3.9116 mm
Base Number Matches 2 2

Compare LTC1622IS8#PBF with alternatives

Compare LTC1622CS8#TRPBF with alternatives