LTC1543IG#PBF vs LTC1543CG feature comparison

LTC1543IG#PBF Analog Devices Inc

Buy Now Datasheet

LTC1543CG Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description 0.209 INCH, PLASTIC, SSOP-28 0.209 INCH, PLASTIC, SSOP-28
Pin Count 28 28
Manufacturer Package Code 05-08-1640 (G28) G
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer Analog Devices
Differential Output YES YES
Driver Number of Bits 3 3
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; V.10; V.11; V.28; V.35; V.36; X.21; EIA-422; EIA-423; EIA-449; EIA-530; EIA-530-A EIA-232; V.10; V.11; V.28; V.35; V.36; X.21; EIA-422; EIA-423; EIA-449; EIA-530; EIA-530-A
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e0
Length 10.2 mm 10.2 mm
Moisture Sensitivity Level 1 1
Number of Functions 3 3
Number of Terminals 28 28
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 250 ns 250 ns
Receiver Number of Bits 3 3
Seated Height-Max 2 mm 2 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 3000 ns 3000 ns
Width 5.3 mm 5.3 mm
Base Number Matches 1 4
Part Package Code SSOP
ECCN Code EAR99
HTS Code 8542.39.00.01
Out Swing-Min 10 V
Output Low Current-Max 0.004 A
Package Equivalence Code SSOP28,.3
Supply Current-Max 170 mA

Compare LTC1543IG#PBF with alternatives

Compare LTC1543CG with alternatives