LTC1543IG#PBF vs LTC1346ACSW#TRPBF feature comparison

LTC1543IG#PBF Analog Devices Inc

Buy Now Datasheet

LTC1346ACSW#TRPBF Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description 0.209 INCH, PLASTIC, SSOP-28 0.300 INCH, PLASTIC, SO-24
Pin Count 28 24
Manufacturer Package Code 05-08-1640 (G28) SW
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices
Differential Output YES YES
Driver Number of Bits 3 3
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; V.10; V.11; V.28; V.35; V.36; X.21; EIA-422; EIA-423; EIA-449; EIA-530; EIA-530-A EIA-232; EIA-422; EIA-485; V.35
JESD-30 Code R-PDSO-G28 R-PDSO-G24
JESD-609 Code e3 e3
Length 10.2 mm 15.4 mm
Moisture Sensitivity Level 1 1
Number of Functions 3 3
Number of Terminals 28 24
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 250 ns 100 ns
Receiver Number of Bits 3 3
Seated Height-Max 2 mm 2.65 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transmit Delay-Max 3000 ns 70 ns
Width 5.3 mm 7.5 mm
Base Number Matches 1 1
Part Package Code SOIC
ECCN Code EAR99
HTS Code 8542.39.00.01
Output Characteristics TOTEM-POLE
Output Polarity COMPLEMENTARY
Supply Current-Max 50 mA
Supply Voltage1-Max -5.25 V
Supply Voltage1-Min -4.75 V
Supply Voltage1-Nom -5 V

Compare LTC1543IG#PBF with alternatives

Compare LTC1346ACSW#TRPBF with alternatives