LTC1542IDD#TR
vs
LTC1542IDD
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
HVSON,
HVSON,
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
8542.39.00.01
Base Number Matches
2
1
Part Package Code
DFN
Pin Count
8
Manufacturer Package Code
DD
Additional Feature
CAN ALSO OPERATE WITH 5V SUPPLY
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
S-PDSO-N8
JESD-609 Code
e0
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
0.85 mm
Supply Voltage-Max (Vsup)
12.6 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
3 mm
Compare LTC1542IDD#TR with alternatives
Compare LTC1542IDD with alternatives