LTC1542IDD#TR vs LTC1542CDD feature comparison

LTC1542IDD#TR Analog Devices Inc

Buy Now Datasheet

LTC1542CDD Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description HVSON, HVSON,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.33.00.01 8542.39.00.01
Base Number Matches 2 2
Part Package Code DFN
Pin Count 8
Manufacturer Package Code DD
Additional Feature CAN ALSO OPERATE WITH 5V SUPPLY
Analog IC - Other Type ANALOG CIRCUIT
JESD-30 Code S-PDSO-N8
JESD-609 Code e0
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 0.85 mm
Supply Voltage-Max (Vsup) 12.6 V
Supply Voltage-Min (Vsup) 2.5 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Width 3 mm

Compare LTC1542IDD#TR with alternatives

Compare LTC1542CDD with alternatives