LTC1541CMS8 vs LTC1541IMS8#PBF feature comparison

LTC1541CMS8 Analog Devices Inc

Buy Now Datasheet

LTC1541IMS8#PBF Analog Devices Inc

Buy Now Datasheet
No Yes
Obsolete Active
ANALOG DEVICES INC ANALOG DEVICES INC
TSSOP, MSOP-8
not_compliant compliant
8542.39.00.01 8542.39.00.01
CAN ALSO OPERATE WITH 5V SUPPLY
ANALOG CIRCUIT
S-PDSO-G8 S-PDSO-G8
e0 e3
3 mm 3 mm
1 1
1 1
8 8
70 °C 85 °C
-40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
SQUARE SQUARE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Not Qualified
1.1 mm 1.1 mm
12.6 V
2.5 V
3 V 3 V
YES YES
CMOS CMOS
COMMERCIAL
Tin/Lead (Sn/Pb) Matte Tin (Sn)
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
3 mm 3 mm
2 2
No
8
05-08-1660
EAR99
Analog Devices
OPERATIONAL AMPLIFIER
VOLTAGE-FEEDBACK
0.001 µA
0.001 µA
NO
1750 µV
YES
NO
NO
TSSOP8,.20
260
NO
NO
8 V/us
0.016 mA
13 V
30
12
10
NO

Compare LTC1541CMS8 with alternatives