LTC1541CMS8 vs LTC1541IMS8#TRPBF feature comparison

LTC1541CMS8 Linear Technology

Buy Now Datasheet

LTC1541IMS8#TRPBF Linear Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
parentfamilyid 1382572 1382572
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code MSOP MSOP
Package Description TSSOP, LEAD FREE, PLASTIC, MSOP-8
Pin Count 8 8
Manufacturer Package Code MS8 MS8
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.04 12.04
Average Weight (mg) 34.075 34.075
CO2e (mg) 410.263 410.263
Total Weight 27.311 27.271
Category CO2 Kg 12.04 12.04
CO2 328.82444 328.34283999999997
Compliance Temperature Grade Commercial: +0C to +70C Industrial: -40C to +85C
Candidate List Date 2024-01-23 2017-07-07
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 91 91
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 1333-86-4, 7439-92-1, 7440-02-0 1333-86-4, 7440-02-0
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.01b CMRT V4.01b
Additional Feature CAN ALSO OPERATE WITH 5V SUPPLY CAN ALSO OPERATE WITH 5V SUPPLY
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e0 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 12.6 V 12.6 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
Base Number Matches 2 2
EU RoHS Version RoHS 2 (2015/863/EU)
EFUP e
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare LTC1541CMS8 with alternatives

Compare LTC1541IMS8#TRPBF with alternatives