LTC1518IS#PBF vs LTC1518IS feature comparison

LTC1518IS#PBF Analog Devices Inc

Buy Now Datasheet

LTC1518IS Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description 0.150 INCH, LEAD FREE, PLASTIC, SOP-16 SOP,
Pin Count 16
Manufacturer Package Code 05-08-1610 (S16)
Reach Compliance Code compliant not_compliant
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-422; EIA-485 EIA-422; EIA-485
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e0
Length 9.9 mm 9.906 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 25 ns 25 ns
Receiver Number of Bits 4 4
Seated Height-Max 1.75 mm 1.752 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 3.899 mm
Base Number Matches 1 4
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare LTC1518IS#PBF with alternatives

Compare LTC1518IS with alternatives