LTC1487CN8#PBF vs ISL32492EIUZ feature comparison

LTC1487CN8#PBF Linear Technology

Buy Now Datasheet

ISL32492EIUZ Intersil Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
parentfamilyid 1382554
Ihs Manufacturer LINEAR TECHNOLOGY CORP INTERSIL CORP
Part Package Code DIP MSOP, SOIC
Package Description 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 TSSOP, TSSOP8,.19
Pin Count 8 8, 8
Manufacturer Package Code N
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 11.7 11.7
Average Weight (mg) 569.675 34.075
CO2e (mg) 6665.197 398.678
Total Weight 498.957 26.1711
Category CO2 Kg 11.7 11.7
CO2 5837.796899999999 306.20187
Compliance Temperature Grade Commercial: +0C to +70C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2017-07-07 2018-06-27
CAS Accounted for Wt 91 95
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 1333-86-4 7439-92-1, 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source CMRT V4.01b CMRT V5.10
Additional Feature COMMON I/O; TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN
Differential Output YES YES
Driver Number of Bits 1 1
High Level Input Current-Max 0.000002 A
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485 EIA-485; EIA-422
JESD-30 Code R-PDIP-T8 S-PDSO-G8
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 1.5 V 0.8 V
Output Characteristics 3-STATE
Output Low Current-Max 0.004 A 0.006 A
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP8,.3 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 250 ns 280 ns
Receiver Number of Bits 1 1
Seated Height-Max 3.809 mm 1.1 mm
Supply Current-Max 0.2 mA 4.5 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS BICMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transmit Delay-Max 1200 ns 1000 ns
Width 7.62 mm 3 mm
Base Number Matches 2 3
Factory Lead Time 26 Weeks
Length 3 mm

Compare LTC1487CN8#PBF with alternatives

Compare ISL32492EIUZ with alternatives