LTC1440CS8
vs
LTC1540CIMS8#PBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
SOIC
MSOP
Package Description
SOP, SOP8,.25
TSSOP,
Pin Count
8
8
Manufacturer Package Code
S8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Input Offset Voltage-Max
10000 µV
16000 µV
JESD-30 Code
R-PDSO-G8
S-PDSO-G8
JESD-609 Code
e0
e3
Length
4.9025 mm
3 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-0.3 V
Neg Supply Voltage-Nom (Vsup)
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
14000 ns
70000 ns
Seated Height-Max
1.752 mm
1.1 mm
Supply Current-Max
0.004 mA
Supply Voltage Limit-Max
12 V
12 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
3.899 mm
3 mm
Base Number Matches
2
1
Pbfree Code
Yes
Compare LTC1440CS8 with alternatives
Compare LTC1540CIMS8#PBF with alternatives