Part Details for LTC1540CIMS8#PBF by Linear Technology
Overview of LTC1540CIMS8#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1540CIMS8#PBF
LTC1540CIMS8#PBF CAD Models
LTC1540CIMS8#PBF Part Data Attributes
|
LTC1540CIMS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1540CIMS8#PBF
Linear Technology
IC COMPARATOR, 16000 uV OFFSET-MAX, 70000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8, Comparator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 16000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Response Time-Nom | 70000 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC1540CIMS8#PBF
This table gives cross-reference parts and alternative options found for LTC1540CIMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1540CIMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1540CMS8#TRPBF | LTC1540 - Nanopower Comparator with Reference; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1540CIMS8#PBF vs LTC1540CMS8#TRPBF |
LTC1540CMS8#PBF | Nanopower Comparator with Reference | Analog Devices Inc | LTC1540CIMS8#PBF vs LTC1540CMS8#PBF |
LTC1540CMS8#PBF | LTC1540 - Nanopower Comparator with Reference; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1540CIMS8#PBF vs LTC1540CMS8#PBF |
LTC1540CMS8#TRPBF | Nanopower Comparator with Reference | Analog Devices Inc | LTC1540CIMS8#PBF vs LTC1540CMS8#TRPBF |
LTC1540IMS8#PBF | Nanopower Comparator with Reference | Analog Devices Inc | LTC1540CIMS8#PBF vs LTC1540IMS8#PBF |
LTC1540CMS8#TR | LTC1540 - Nanopower Comparator with Reference; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1540CIMS8#PBF vs LTC1540CMS8#TR |
LTC1540CMS8 | LTC1540 - Nanopower Comparator with Reference; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1540CIMS8#PBF vs LTC1540CMS8 |