LTC1440CMS8#PBF vs LTC1440IN8#PBF feature comparison

LTC1440CMS8#PBF Analog Devices Inc

Buy Now Datasheet

LTC1440IN8#PBF Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description LEAD FREE, PLASTIC, MSOP-8 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
Pin Count 8 8
Manufacturer Package Code 05-08-1660 N
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices
Amplifier Type COMPARATOR COMPARATOR
Input Offset Voltage-Max 10000 µV 10000 µV
JESD-30 Code S-PDSO-G8 R-PDIP-T8
JESD-609 Code e3 e3
Length 3 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -0.3 V -0.3 V
Neg Supply Voltage-Nom (Vsup)
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Response Time-Nom 14000 ns 14000 ns
Seated Height-Max 1.1 mm 3.809 mm
Supply Voltage Limit-Max 12 V 12 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 7.62 mm
Base Number Matches 1 1
Part Package Code DIP
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code DIP8,.3
Supply Current-Max 0.0044 mA

Compare LTC1440CMS8#PBF with alternatives

Compare LTC1440IN8#PBF with alternatives