LTC1440CMS8#PBF vs TLV3402CDGKR feature comparison

LTC1440CMS8#PBF Linear Technology

Buy Now Datasheet

TLV3402CDGKR Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP TEXAS INSTRUMENTS INC
Part Package Code MSOP MSOP
Package Description LEAD FREE, PLASTIC, MSOP-8 TSSOP, TSSOP8,.19
Pin Count 8 8
Manufacturer Package Code MS8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.33.00.01
Amplifier Type COMPARATOR COMPARATOR
Input Offset Voltage-Max 10000 µV 3600 µV
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e4
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -0.3 V
Neg Supply Voltage-Nom (Vsup)
Number of Functions 1 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19 TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Response Time-Nom 14000 ns 175000 ns
Seated Height-Max 1.1 mm 1.1 mm
Supply Current-Max 0.004 mA 0.00128 mA
Supply Voltage Limit-Max 12 V 17 V
Supply Voltage-Nom (Vsup) 3 V 2.7 V
Surface Mount YES YES
Technology CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 3 mm 3 mm
Base Number Matches 2 1
Samacsys Manufacturer Texas Instruments
Average Bias Current-Max (IIB) 0.0015 µA
Bias Current-Max (IIB) @25C 0.0001 µA
Output Type OPEN-DRAIN
Packing Method TR

Compare LTC1440CMS8#PBF with alternatives

Compare TLV3402CDGKR with alternatives