LTC1387CSW#PBF vs LTC1387CSW feature comparison

LTC1387CSW#PBF Analog Devices Inc

Buy Now Datasheet

LTC1387CSW Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description 0.300 INCH, PLASTIC, SOP-20 SOP, SOP20,.4
Pin Count 20 20
Manufacturer Package Code 05-08-1620 (SW20) SW
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer Analog Devices
Differential Output YES YES
Driver Number of Bits 1 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; EIA-422; EIA-485; EIA-562 EIA-232; EIA-422; EIA-485; EIA-562
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3 e0
Length 12.8 mm 12.8 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 6000 ns 6000 ns
Receiver Number of Bits 1 1
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 4000 ns 4000 ns
Width 7.5 mm 7.5 mm
Base Number Matches 1 4
Part Package Code SOIC
ECCN Code EAR99
HTS Code 8542.39.00.01
High Level Input Current-Max 0.00001 A
Out Swing-Min 10 V
Output Low Current-Max 0.003 A
Package Equivalence Code SOP20,.4
Supply Current-Max 25 mA

Compare LTC1387CSW#PBF with alternatives

Compare LTC1387CSW with alternatives