LTC1387CG#TRPBF
vs
ISL81387IAZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
INTERSIL CORP
Part Package Code
SSOP
SOIC, SSOP
Package Description
0.209 INCH, PLASTIC, SSOP-20
SSOP, SSOP20,.3
Pin Count
20
20, 20
Manufacturer Package Code
G
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
YES
YES
Driver Number of Bits
1
2
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232; EIA-485
EIA-232; EIA-422; EIA-485
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e3
e3
Length
7.2 mm
7.2 mm
Moisture Sensitivity Level
1
2
Number of Functions
1
2
Number of Terminals
20
20
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
6000 ns
120 ns
Receiver Number of Bits
1
2
Seated Height-Max
2 mm
1.99 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
BICMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Transmit Delay-Max
4000 ns
2000 ns
Width
5.3 mm
5.29 mm
Base Number Matches
1
7
Factory Lead Time
78 Weeks
Out Swing-Min
10 V
Output Low Current-Max
0.003 A
Package Equivalence Code
SSOP20,.3
Supply Current-Max
7 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Compare LTC1387CG#TRPBF with alternatives
Compare ISL81387IAZ with alternatives