LTC1386CS vs LTC1385IN#PBF feature comparison

LTC1386CS Linear Technology

Buy Now Datasheet

LTC1385IN#PBF Linear Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code SOIC DIP
Package Description SOP, SOP16,.25 0.300 INCH, PLASTIC, DIP-18
Pin Count 16 18
Manufacturer Package Code S N
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature EXTERNAL CHARGE PUMP 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP
Differential Output NO NO
Driver Number of Bits 2 2
High Level Input Current-Max 0.00004 A 0.00004 A
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-562; TIA-562 EIA-562; TIA-562
JESD-30 Code R-PDSO-G16 R-PDIP-T18
JESD-609 Code e0 e3
Length 9.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 16 18
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 7.4 V 7.4 V
Output Characteristics TOTEM-POLE
Output Low Current-Max 0.0016 A 0.0016 A
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP16,.25 DIP18,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 800 ns 800 ns
Receiver Number of Bits 2 2
Seated Height-Max 1.75 mm 3.937 mm
Supply Current-Max 0.5 mA 1 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 3500 ns 3500 ns
Width 3.9 mm 7.62 mm
Base Number Matches 4 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare LTC1386CS with alternatives

Compare LTC1385IN#PBF with alternatives