LTC1385IG#TRPBF
vs
LTC1385IG#TRPBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
5.30 MM, PLASTIC, SSOP-20
5.30 MM, PLASTIC, SSOP-20
Pin Count
20
20
Manufacturer Package Code
05-08-1640 (G20)
G
Reach Compliance Code
compliant
compliant
Additional Feature
2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP
2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP
Differential Output
NO
NO
Driver Number of Bits
2
2
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-562; TIA-562
EIA-562; TIA-562
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e3
e3
Length
7.2 mm
7.2 mm
Moisture Sensitivity Level
1
1
Number of Functions
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
800 ns
800 ns
Receiver Number of Bits
2
2
Seated Height-Max
2 mm
2 mm
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Transmit Delay-Max
3500 ns
3500 ns
Width
5.3 mm
5.3 mm
Base Number Matches
1
1
Part Package Code
SSOP
ECCN Code
EAR99
HTS Code
8542.39.00.01
High Level Input Current-Max
0.00004 A
Out Swing-Min
7.4 V
Output Low Current-Max
0.0016 A
Package Equivalence Code
SSOP20,.3
Supply Current-Max
1 mA
Compare LTC1385IG#TRPBF with alternatives
Compare LTC1385IG#TRPBF with alternatives